Filter Your Search
1 - 2 of 2 results
|
MLRF0805-015J
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 170 mΩ | 5 % | YES | 250 MHz | 810 mA | 2.8 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e0 | MIL-PRF-83446/37 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.41 mm | 1.78 mm | GOWANDA ELECTRONICS CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
MLRF0805-015JS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 170 mΩ | 5 % | YES | 250 MHz | 810 mA | 2.8 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e0 | MIL-PRF-83446/37 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.68 mm | 2.41 mm | 1.78 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |