Filter Your Search
1 - 10 of 61 results
|
MLP331M250EK0A
Cornell Dubilier Electronics Inc
|
$59.0801 | No | No | Active | 330 µF | 250 V | 1.8 A | 20 % | 426 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 165 µA | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 38.1 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | Cornell Dubilier | ||
|
MLP331M400EB1C
Cornell Dubilier Electronics Inc
|
$71.3442 | No | No | Active | 330 µF | 400 V | 2.1 A | 20 % | 530 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 264 µA | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 76.2 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||
|
MLP331M250EK1D
Cornell Dubilier Electronics Inc
|
$75.8328 | No | No | Active | 330 µF | 250 V | 1.8 A | 20 % | 426 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 165 µA | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 38.1 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||
|
MLP331M250EK0D
Cornell Dubilier Electronics Inc
|
$75.8328 | No | No | Active | 330 µF | 250 V | 1.8 A | 20 % | 426 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 165 µA | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 38.1 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||
|
MLP331M250EK1C
Cornell Dubilier Electronics Inc
|
$75.8328 | No | No | Active | 330 µF | 250 V | 1.8 A | 20 % | 426 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 165 µA | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 38.1 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | Cornell Dubilier | ||
|
MLP331M250EK0C
Cornell Dubilier Electronics Inc
|
$76.5778 | No | No | Active | 330 µF | 250 V | 1.8 A | 20 % | 426 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 165 µA | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 38.1 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||
|
MLP331M250EK1A
Cornell Dubilier Electronics Inc
|
$76.5778 | No | No | Active | 330 µF | 250 V | 1.8 A | 20 % | 426 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 165 µA | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 38.1 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | |||
|
MLP332M080EB0A
Cornell Dubilier Electronics Inc
|
$77.3877 | No | No | Active | 3.3 mF | 80 V | 7.5 A | 20 % | 44 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 528 µA | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 76.2 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | Cornell Dubilier | ||
|
MLP331M420EB0A
Cornell Dubilier Electronics Inc
|
$79.9595 | No | No | Active | 330 µF | 420 V | 2.1 A | 20 % | 530 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 277.2 µA | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 76.2 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | Cornell Dubilier | ||
|
MLP331M420EB1A
Cornell Dubilier Electronics Inc
|
$80.8801 | No | No | Active | 330 µF | 420 V | 2.1 A | 20 % | 530 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 277.2 µA | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 76.2 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | Cornell Dubilier |