Filter Your Search
1 - 10 of 61 results
|
MLP281M450EB1C
Cornell Dubilier Electronics Inc
|
$77.4582 | No | No | Active | 280 µF | 450 V | 2 A | 20 % | 585 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 252 µA | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 76.2 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||
|
MLP283M7R5EA0C
Cornell Dubilier Electronics Inc
|
$114.8440 | No | No | Active | 28 mF | 7.5 V | 5.8 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 420 µA | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 50.8 mm | 44.45 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | Cornell Dubilier | ||
|
MLP283M7R5EA1D
Cornell Dubilier Electronics Inc
|
$114.8440 | No | No | Active | 28 mF | 7.5 V | 5.8 A | 20 % | 50 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 420 µA | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 50.8 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | Cornell Dubilier | |||
|
MLP283M7R5EA0A
Cornell Dubilier Electronics Inc
|
$114.8440 | No | No | Active | 28 mF | 7.5 V | 5.8 A | 20 % | 50 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 420 µA | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Chassis Mount | NO | TIN LEAD | WIRE | 12.7 mm | 50.8 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | Cornell Dubilier | |||
|
MLP283M7R5EA1A
Cornell Dubilier Electronics Inc
|
$114.8440 | No | No | Active | 28 mF | 7.5 V | 5.8 A | 20 % | 50 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 420 µA | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 50.8 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | Cornell Dubilier | |||
|
MLP283M7R5EA0D
Cornell Dubilier Electronics Inc
|
$114.8440 | No | No | Active | 28 mF | 7.5 V | 5.8 A | 20 % | 50 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 420 µA | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 50.8 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | Cornell Dubilier | |||
|
MLP283M7R5EA1C
Cornell Dubilier Electronics Inc
|
$114.8440 | No | No | Active | 28 mF | 7.5 V | 5.8 A | 20 % | 50 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 420 µA | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 50.8 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | Cornell Dubilier | |||
|
MLP281M450EB0A
Cornell Dubilier Electronics Inc
|
$155.2433 | No | No | Active | 280 µF | 450 V | 2 A | 20 % | 585 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 252 µA | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Chassis Mount | NO | TIN LEAD | WIRE | 12.7 mm | 76.2 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | Cornell Dubilier | |||
|
MLP281M450EB1D
Cornell Dubilier Electronics Inc
|
$157.9058 | No | No | Active | 280 µF | 450 V | 2 A | 20 % | 585 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 252 µA | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 76.2 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||
|
MLP281M450EB0D
Cornell Dubilier Electronics Inc
|
$157.9058 | No | No | Active | 280 µF | 450 V | 2 A | 20 % | 585 mΩ | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 252 µA | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 12.7 mm | 76.2 mm | 44.45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 |