Filter Your Search
1 - 10 of 94 results
|
MLP2012HR54MT0S1
TDK Corporation
|
$0.1122 | Yes | Active | GENERAL PURPOSE INDUCTOR | 540 nH | 65 mΩ | 20 % | YES | 2 MHz | 1.3 A | FERRITE | 0805 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MLP2016H4R7MT0S1
TDK Corporation
|
$0.1317 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 160 mΩ | 20 % | YES | 2 MHz | 1.1 A | FERRITE | 0806 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 25% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MLP2012H2R2MT0S1
TDK Corporation
|
$0.1337 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 150 mΩ | 20 % | YES | 2 MHz | 1 A | FERRITE | 0805 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MLP2012S3R3MT0S1
TDK Corporation
|
$0.1425 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 190 mΩ | 20 % | YES | 2 MHz | 900 mA | FERRITE | 0805 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MLP2016H1R5MT0S1
TDK Corporation
|
$0.1498 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 110 mΩ | 20 % | YES | 2 MHz | 1.2 A | FERRITE | 0806 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 25% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.6 mm | TDK CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MLP2012HR47MT0S1
TDK Corporation
|
$0.1499 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 70 mΩ | 20 % | YES | 2 MHz | 1.3 A | FERRITE | 0805 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MLP2012V4R7MT0S1
TDK Corporation
|
$0.1528 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 400 mΩ | 20 % | YES | 2 MHz | 600 mA | FERRITE | 0805 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MLP2012H1R0MT0S1
TDK Corporation
|
$0.1528 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 120 mΩ | 20 % | YES | 2 MHz | 1.1 A | FERRITE | 0805 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MLP2016V2R2MT0S1
TDK Corporation
|
$0.1715 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 170 mΩ | 20 % | YES | 2 MHz | 1 A | FERRITE | 0806 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 25% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MLP2012H1R5MT0S1
TDK Corporation
|
$0.2177 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 120 mΩ | 20 % | YES | 2 MHz | 1.1 A | FERRITE | 0805 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |