Filter Your Search
1 - 2 of 2 results
|
MLO80100-00420
MACOM
|
Check for Price | Obsolete | 420 MHz | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 9 MHz/V | 430 MHz | 410 MHz | -3 dBm | -132 dBc/Hz | 0.5 dB | 15 mA | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4mm | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | ||
|
MLO80100-00420
TE Connectivity
|
Check for Price | Transferred | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 9 MHz/V | 430 MHz | 410 MHz | -3 dBm | -132 dBc/Hz | 0.5 dB | 15 mA | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4mm | TYCO ELECTRONICS M/A-COM | unknown |