Filter Your Search
1 - 8 of 8 results
|
MLL4372A
Microsemi Corporation
|
Check for Price | No | Obsolete | 3 mA | 400 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-XELF-R2 | e0 | DO-213AA | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-XELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MLL4372A-1
Microsemi Corporation
|
Check for Price | No | Transferred | 3 mA | 400 mW | 20 mV | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 29 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-XELF-R2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
MLL4372A-1TR
Microsemi Corporation
|
Check for Price | No | Transferred | 20 mA | 500 mW | 3 V | ZENER DIODE | SINGLE | YES | 1 | TR, 7 INCH; 2000 | 29 Ω | 5 % | 175 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
MLL4372AE3
Microsemi Corporation
|
Check for Price | Obsolete | 3 mA | 400 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-XELF-R2 | DO-213AA | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MLL4372A-1E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3 mA | 400 mW | 20 mV | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 29 Ω | 5 % | O-LELF-R2 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MLL4372A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 3 V | ZENER DIODE | SINGLE | YES | 1 | 29 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
MLL4372A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 3 V | ZENER DIODE | SINGLE | YES | 1 | 29 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
MLL4372A-1TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 mA | 500 mW | 3 V | ZENER DIODE | SINGLE | YES | 1 | TR, 7 INCH; 2000 | 29 Ω | 5 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |