Filter Your Search
1 - 10 of 43 results
|
MLL4099CTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 250 µA | 500 mW | 6.8 V | ZENER DIODE | SINGLE | YES | 1 | TR, 7 INCH: 2000 | 200 Ω | 2 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
MLL4099C
Microsemi Corporation
|
Check for Price | No | Obsolete | 250 µA | 10 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 200 Ω | 2.72 mV/°C | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AA | HERMETIC SEALED, GLASS, MLL34, MELF-2 | 2 | ||
|
MLL4099E3TR-1
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 250 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH: 2000 | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AA | HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | 2 | ||||||
|
MLL4099E3-1
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 250 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AA | HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | 2 | ||||||
|
MLL4099DTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 250 µA | 500 mW | 6.8 V | ZENER DIODE | SINGLE | YES | 1 | TR, 7 INCH: 2000 | 200 Ω | 1 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
MLL4099E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 250 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-213AA | ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | 2 | |||||||
|
JANTXMLL4099C-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 250 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AA | O-LELF-R2 | 2 | ||||||
|
JANTXMLL4099D-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 250 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AA | O-LELF-R2 | 2 | ||||||
|
JANMLL4099-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 250 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AA | O-LELF-R2 | 2 | ||||||
|
MLL4099CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 250 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-213AA | O-LELF-R2 | 2 |