Parametric results for: MLL14KESD8.0E3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mll14kesd80e3
Select parts from the table below to compare.
Compare
Compare
MLL1.4KESD8.0E3TR
Microsemi Corporation
Check for Price Yes Obsolete 500 mW SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 400 W Not Qualified O-LELF-R2 e3 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MICROSEMI CORP DO-213AA O-LELF-R2 2 unknown EAR99 8541.10.00.50
MLL1.4KESD8.0E3
Microsemi Corporation
Check for Price Yes Obsolete 19.8 V 500 mW SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 400 W Not Qualified O-LELF-R2 e3 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MICROSEMI CORP DO-213AA O-LELF-R2 2 compliant EAR99 8541.10.00.50
MLL14KESD8.0E3
Microsemi Corporation
Check for Price Yes Obsolete 1.25 W SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 4 kW Not Qualified O-LELF-R2 e3 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MICROSEMI CORP DO-213AB O-LELF-R2 2 compliant EAR99 8541.10.00.50
MLL14KESD8.0E3TR
Microsemi Corporation
Check for Price Yes Obsolete 1.25 W SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 4 kW Not Qualified O-LELF-R2 e3 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MICROSEMI CORP DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50