Filter Your Search
1 - 5 of 5 results
|
MLL1.4KESD170CA-TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 500 mW | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP-SCOTTSDALE | DO-213AA | O-LELF-R2 | 2 | unknown | ||||||||
|
MLL1.4KESD170CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 358.2 V | 500 mW | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 400 W | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MLL14KESD170CATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 298.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 170 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MLL14KESD170CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 298.5 V | 1.25 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | HERMETIC SEALED, GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MLL1.4KESD170CATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 358.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 170 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |