Parametric results for: MLK1005S7N5JT under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mlk1005s7n5jt
Select parts from the table below to compare.
Compare
Compare
MLK1005S7N5JT000
TDK Corporation
Check for Price Yes End Of Life GENERAL PURPOSE INDUCTOR 7.5 nH 380 mΩ 5 % YES 100 MHz 350 mA 5 GHz CERAMIC 7 0402 RF INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP 0402 compliant EAR99 8504.50.80.00
MLK1005S7N5JT
TDK Corporation
Check for Price Yes Yes End Of Life GENERAL PURPOSE INDUCTOR 7.5 nH 380 mΩ 5 % YES 100 MHz 350 mA 5 GHz CERAMIC 7 1005 RF INDUCTOR 1 NO 125 °C -55 °C Multilayer Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP 1005 compliant EAR99 8504.50.80.00
MLK1005S7N5JTD25
TDK Corporation
Check for Price Yes End Of Life GENERAL PURPOSE INDUCTOR 7.5 nH 380 mΩ 5 % YES 100 MHz 350 mA 5 GHz CERAMIC 7 0402 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP 0402 compliant EAR99 8504.50.80.00