Filter Your Search
1 - 4 of 4 results
|
MLK1005S4N7ST000
TDK Corporation
|
$0.0334 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 4.7 nH | 280 mΩ | 6.383 % | YES | 100 MHz | 400 mA | 6 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | 0.3NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP, 1005, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MLK1005S4N7STD25
TDK Corporation
|
$0.0577 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 4.7 nH | 280 mΩ | 6.383 % | YES | 100 MHz | 400 mA | 6 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLK1005S4N7S
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 320 mΩ | 6.383 % | YES | 100 MHz | 300 mA | 6 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
MLK1005S4N7ST
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 4.7 nH | 280 mΩ | 6.383 % | YES | 100 MHz | 400 mA | 6 GHz | CERAMIC | 7 | 1005 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 1005, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK |