Filter Your Search
1 - 1 of 1 results
|
MLK0603L4N7ST000
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 4.7 nH | 500 mΩ | 6.3829 % | YES | 100 MHz | 200 mA | 7.5 GHz | Ceramic | 6 | 0201 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 300 MHZ | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK |