Filter Your Search
1 - 3 of 3 results
|
MLI1206-4R7-MTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 900 mΩ | 20 % | YES | 10 MHz | 50 mA | 35 MHz | CERAMIC | 45 | RF INDUCTOR | 1 | YES | e3 | 105 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
MLI1206-4R7-MT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 900 mΩ | 20 % | YES | 10 MHz | 50 mA | 35 MHz | CERAMIC | 45 | RF INDUCTOR | 1 | NO | e3/e0 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | ||||||||||
|
MLI12064R7-MT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 900 mΩ | 20 % | YES | 10 MHz | 50 A | 35 MHz | 45 | RF INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 |