Parametric results for: MLG1005SR36 under Fixed Inductors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: mlg1005sr36
Select parts from the table below to compare.
Compare
Compare
MLG1005SR36JTD25
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 360 nH 7.5 Ω 5 % YES 50 MHz 50 mA 300 MHz CERAMIC 6 0402 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP 0402 compliant EAR99 8504.50.80.00
MLG1005SR36HT000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 360 nH 7.5 Ω 3 % YES 50 MHz 50 mA 300 MHz CERAMIC 6 0402 RF INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP 0402 compliant EAR99 8504.50.80.00
MLG1005SR36JT000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 360 nH 7.5 Ω 5 % YES 50 MHz 50 mA 300 MHz CERAMIC 6 0402 RF INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP CHIP compliant EAR99 8504.50.80.00
MLG1005SR36HT
TDK Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 360 nH 7.5 Ω 3 % YES 50 MHz 50 mA 300 MHz CERAMIC 6 0402 RF INDUCTOR 1 NO e1 125 °C -55 °C Multilayer Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP 0402 compliant EAR99 8504.50.80.00
MLG1005SR36JT
TDK Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 360 nH 7.5 Ω 5 % YES 50 MHz 50 mA 300 MHz CERAMIC 6 0402 RF INDUCTOR 1 NO 125 °C -55 °C Multilayer Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP 0402 compliant EAR99 8504.50.80.00
MLG1005SR36HTD25
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 360 nH 7.5 Ω 3 % YES 50 MHz 50 mA 300 MHz CERAMIC 6 0402 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP 0402 compliant EAR99 8504.50.80.00