Parametric results for: MLG1005S47NHT under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mlg1005s47nht
Select parts from the table below to compare.
Compare
Compare
MLG1005S47NHT
TDK Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 47 nH 1.2 Ω 3 % YES 100 MHz 250 mA 1.1 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO 125 °C -55 °C Multilayer Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP 0402 compliant EAR99 8504.50.80.00
MLG1005S47NHTD25
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 47 nH 1.2 Ω 3 % YES 100 MHz 250 mA 1.1 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP 0402 compliant EAR99 8504.50.80.00
MLG1005S47NHT000
TDK Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 47 nH 1.2 Ω 3 % YES 100 MHz 250 mA 1.1 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP CHIP compliant EAR99 8504.50.80.00