Filter Your Search
1 - 3 of 3 results
|
MLG1005S1N6CT000
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.6 nH | 120 mΩ | 12.5 % | YES | 100 MHz | 1 A | 7.5 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLG1005S1N6CTD25
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.6 nH | 120 mΩ | 0.13 % | YES | 100 MHz | 1 A | 7.5 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | 0.2NH IS THE TOLERANCE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLG1005S1N6CT
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.6 nH | 120 mΩ | 12.5 % | YES | 100 MHz | 1 A | 7.5 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK |