Filter Your Search
1 - 1 of 1 results
|
MLG0603S0N3BTD25
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 pH | 100 mΩ | 0.33 % | YES | 100 MHz | 600 mA | 10 GHz | CERAMIC | 0201 | RF INDUCTOR | 1 | NO | 0.2NH IS THE TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | TDK |