Filter Your Search
1 - 3 of 3 results
|
MLG0603P13NHTD25
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 13 nH | 1.1 Ω | 3 % | YES | 500 MHz | 250 mA | 3.2 GHz | CERAMIC | 14 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MLG0603P13NHT000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 13 nH | 1.1 Ω | 3 % | YES | 500 MHz | 250 mA | 3.2 GHz | CERAMIC | 14 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLG0603P13NHT
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 13 nH | 1.1 Ω | 3 % | YES | 500 MHz | 250 mA | 3.2 GHz | CERAMIC | 14 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | 0201 | compliant | EAR99 | 8504.50.80.00 |