Filter Your Search
1 - 1 of 1 results
|
MLFM1FTC3M30
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.3 MΩ | 1 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | STACKPOLE ELECTRONICS INC | MELF | compliant | EAR99 | 8533.21.00.30 | RES, MELF, 0207, 3.3 Mohm, 1%, 50 ppm, 1W | Stackpole Electronics, Inc. | 2023-06-06 12:21:47 | 80.9 | 4.54 | 367.286 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 13463-67-7 | e | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] |