Filter Your Search
1 - 1 of 1 results
|
MLFA25JTD20R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 20 Ω | 5 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN | WRAPAROUND | 1.4 mm | 3.5 mm | STACKPOLE ELECTRONICS INC | MELF | compliant | Stackpole Electronics, Inc. |