Filter Your Search
1 - 1 of 1 results
|
MLFA1BTS390R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 390 Ω | 0.1 % | 1 W | 2309 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 2.2 mm | 5.9 mm | STACKPOLE ELECTRONICS INC | MELF, 2309 | compliant | EAR99 | 8533.21.00.30 |