Filter Your Search
1 - 4 of 4 results
|
MLF1608DR22JTD25
TDK Corporation
|
$0.1341 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 550 mΩ | 5 % | YES | 25 MHz | 150 mA | 290 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLF1608DR22JT
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 550 mΩ | 5 % | YES | 25 MHz | 150 mA | 290 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||
|
MLF1608DR22J
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 550 mΩ | 5 % | YES | 25 MHz | 150 mA | 290 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MLF1608DR22JT000
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 550 mΩ | 5 % | YES | 25 MHz | 150 mA | 290 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |