Filter Your Search
1 - 5 of 5 results
|
MLF1608DR15MTD25
TDK Corporation
|
$0.1381 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 450 mΩ | 20 % | YES | 25 MHz | 200 mA | 350 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLF1608DR15MTA00
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 450 mΩ | 20 % | YES | 25 MHz | 200 mA | 350 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLF1608DR15MB
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 600 mΩ | 20 % | YES | 25 MHz | 50 mA | FERRITE | 15 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
MLF1608DR15MB000
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 450 mΩ | 20 % | YES | 25 MHz | 200 mA | 350 MHz | Ferrite | 15 | 1608 | RF INDUCTOR | 1 | YES | e2 | 85 °C | -25 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN SILVER | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 1608 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
MLF1608DR15MT
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 450 mΩ | 20 % | YES | 25 MHz | 200 mA | 350 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | MULTILAYER | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 |