Filter Your Search
1 - 1 of 1 results
|
MLF14BTE160R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 160 Ω | 0.1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.5 mm | STACKPOLE ELECTRONICS INC | MELF | compliant | EAR99 | 8533.21.00.30 |