Filter Your Search
1 - 2 of 2 results
|
MLF1/2T219.30.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 19.3 Ω | 0.5 % | 500 mW | 2309 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MLF | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 2309 | compliant | EAR99 | 8533.21.00.30 | ||
|
MLF1/2T21930.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 193 Ω | 0.5 % | 500 mW | 2309 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MLF | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 2309 | compliant | EAR99 | 8533.21.00.30 |