Filter Your Search
1 - 2 of 2 results
|
MLDM1L-31PCBRR6-.110-513
Glenair Inc
|
Check for Price | No | Active | 31 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | 5 GΩ | e4 | -55 °C | 150 °C | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | LOCKING | JACKPOST | STAGGERED | 2.54 mm | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER | 0.218 inch | 0.525 inch | 1.338 inch | 0.11 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MLDM1L-31PCBRR6-.110
Glenair Inc
|
Check for Price | No | Active | 31 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | E | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD : MIL-DTL-83513 | 600VAC V | NO | 5 GΩ | e0 | MIL | -55 °C | 150 °C | HOLE .094 | Tin/Lead (Sn60Pb40) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | YELLOW CHROMATE | SOLDER | 0.224 inch | 0.525 inch | 1.338 inch | 0.11 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |