Filter Your Search
1 - 1 of 1 results
|
MLC1550-452MTC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.5 µH | 7.85 mΩ | 20 % | YES | 100 kHz | 11.7 A | 34 MHz | Iron | 5452 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 5.2 mm | 13.8 mm | 13.2 mm | COILCRAFT INC | 5452 | compliant | EAR99 | 8504.50.80.00 |