Parametric results for: MLASJ063SB5474KFNA01 under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mlasj063sb5474kfna01
Select parts from the table below to compare.
Compare
Part Number
MLASJ063SB5474KFNA01
TAIYO YUDEN
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 470 nF 6.3 V 10 % 0201 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20
Compare
MLASJ063SB5474KFNA01
TAIYO YUDEN
Check for Price Buy Yes Active 470 nF 6.3 V 10 % 0201 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20