Filter Your Search
1 - 2 of 2 results
|
ML9213GA
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 5 V | 13 V | 56 | SERIAL | CMOS | SEGMENT | 4.4 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | YES | 1 | 5.5 V | 4.5 V | 18 V | 8 V | YES | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 20 mm | 2.5 mm | 14 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | 80 | unknown | EAR99 | 8542.39.00.01 | |||
|
ML9213GA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 5 V | 13 V | 56 | SERIAL | CMOS | 4.4 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | YES | 1 | 5.5 V | 4.5 V | 18 V | 8 V | YES | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 20 mm | 2.5 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | 80 | unknown | EAR99 | 8542.39.00.01 | QFP, |