Filter Your Search
1 - 5 of 5 results
|
ML78L15A-FBL1
Micro Electronics Ltd
|
Check for Price | Contact Manufacturer | 30 V | 17.5 V | 15 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | O-PBCY-W3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICRO ELECTRONICS LTD | TO-92, | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
ML78L15A
Micro Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 30 V | 17.5 V | 15 V | 3.25 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.5 V | 14.25 V | BIPOLAR | 5 % | O-MBCY-T3 | e0 | Not Qualified | 125 °C | 3 | METAL | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | MICRO ELECTRONICS LTD | TO-92, SIP3,.1,50 | unknown | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | EAR99 | 8542.39.00.01 | ||
|
ML78L15A-FBE
Micro Electronics Corporation
|
Check for Price | Contact Manufacturer | MICRO ELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ML78L15A-FBL1
Micro Electronics Corporation
|
Check for Price | Contact Manufacturer | 30 V | 17.5 V | 15 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | O-PBCY-W3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICRO ELECTRONICS LTD | TO-92, | unknown | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ML78L15A
Micro Electronics Ltd
|
Check for Price | No | Contact Manufacturer | 30 V | 17.5 V | 15 V | 3.25 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.5 V | 14.25 V | BIPOLAR | 5 % | O-MBCY-T3 | e0 | Not Qualified | 125 °C | 3 | METAL | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | MICRO ELECTRONICS LTD | TO-92, SIP3,.1,50 | unknown | Fixed,Positive,Single Output,Standard Drop |