Filter Your Search
1 - 8 of 8 results
|
ML725B11F-04
Mitsubishi Electric
|
Check for Price | Obsolete | 40 mA | 1.8 V | NO | THROUGH HOLE MOUNT | 1.27 µm | LASER DIODE | InGaAsP | 85 °C | MITSUBISHI ELECTRIC CORP | unknown | |||||||||||
|
ML725B11F-03
Mitsubishi Electric
|
Check for Price | Obsolete | 40 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 1.31 µm | 6 mW | 30 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | 400 ps | InGaAsP | 85 °C | ROUND | 2 mm | MITSUBISHI ELECTRIC CORP | unknown | ||||
|
ML725B11F-01
Mitsubishi Electric
|
Check for Price | Obsolete | 40 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 1.31 µm | 6 mW | 30 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | 400 ps | InGaAsP | 85 °C | -40 °C | ROUND | 2 mm | MITSUBISHI ELECTRIC CORP | unknown | |||
|
ML725B11F-07
Mitsubishi Electric
|
Check for Price | Obsolete | 40 mA | 1.8 V | NO | THROUGH HOLE MOUNT | 1.34 µm | LASER DIODE | InGaAsP | 85 °C | MITSUBISHI ELECTRIC CORP | unknown | |||||||||||
|
ML725B11F-02
Mitsubishi Electric
|
Check for Price | Active | 40 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 1.31 µm | 6 mW | 30 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | 400 ps | InGaAsP | 85 °C | -20 °C | ROUND | 2 mm | MITSUBISHI ELECTRIC CORP | unknown | |||
|
ML725B11F
Mitsubishi Electric
|
Check for Price | Obsolete | 75 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 1.31 µm | 10 mW | 12 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | 200 ps | InGaAsP | 85 °C | -40 °C | ROUND | 2 mm | MITSUBISHI ELECTRIC CORP | unknown | HERMETIC SEALED, TO-CAN PACKAGE-4 | ||
|
ML725B11F-06
Mitsubishi Electric
|
Check for Price | Obsolete | 40 mA | 1.8 V | NO | THROUGH HOLE MOUNT | 1.32 µm | LASER DIODE | InGaAsP | 85 °C | MITSUBISHI ELECTRIC CORP | unknown | |||||||||||
|
ML725B11F-05
Mitsubishi Electric
|
Check for Price | Obsolete | 40 mA | 1.8 V | NO | THROUGH HOLE MOUNT | 1.3 µm | LASER DIODE | InGaAsP | 85 °C | MITSUBISHI ELECTRIC CORP | unknown |