Parametric results for: ML675001 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: ml675001
Select parts from the table below to compare.
Compare
Compare
ML675001(144FBGA)
LAPIS Semiconductor Co Ltd
Check for Price Transferred 32 60 MHz 42 YES 2.5 V NO YES YES YES 2.75 V 2.25 V 144 FBGA SQUARE GRID ARRAY, FINE PITCH BALL BOTTOM 11 mm 11 mm LAPIS SEMICONDUCTOR CO LTD unknown 8542.31.00.01
ML675001LA
OKI Electric Industry Co Ltd
Check for Price Transferred 32 60 MHz 16 24 56 MHz 42 YES 2.5 V MICROCONTROLLER, RISC CMOS IT ALSO REQUIRES 3.3V I/O SUPPLY NO YES YES YES 2.75 V 2.25 V INDUSTRIAL S-PBGA-B144 Not Qualified e0 85 °C -40 °C 144 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD BALL 800 µm BOTTOM 1.5 mm 11 mm 11 mm OKI ELECTRIC INDUSTRY CO LTD unknown 8542.31.00.01 BGA LFBGA, 144 3A991.A.2
ML675001TC
LAPIS Semiconductor Co Ltd
Check for Price Obsolete 32 60 MHz 32768 ARM7 16 24 56 MHz 42 YES 2.5 V MICROCONTROLLER, RISC CMOS IT ALSO REQUIRES 3.3V I/O SUPPLY NO YES YES YES 2.75 V 2.25 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm LAPIS SEMICONDUCTOR CO LTD unknown 8542.31.00.01 QFP 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 144 3A991.A.2
ML675001(144LQFP)
LAPIS Semiconductor Co Ltd
Check for Price Transferred 32 60 MHz 42 YES 2.5 V NO YES YES YES 2.75 V 2.25 V 144 LQFP SQUARE FLATPACK, LOW PROFILE GULL WING QUAD 20 mm 20 mm LAPIS SEMICONDUCTOR CO LTD unknown 8542.31.00.01
ML675001LA
LAPIS Semiconductor Co Ltd
Check for Price Obsolete 32 60 MHz 32768 ARM7 16 24 56 MHz 42 YES 2.5 V MICROCONTROLLER, RISC CMOS IT ALSO REQUIRES 3.3V I/O SUPPLY NO YES YES YES 2.75 V 2.25 V INDUSTRIAL S-PBGA-B144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFBGA BGA144,13X13,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.5 mm 11 mm 11 mm LAPIS SEMICONDUCTOR CO LTD unknown 8542.31.00.01 BGA 11 X 11 MM, 0.80 MM PITCH, PLASTIC, LFBGA-144 144 3A991.A.2
ML675001TC
OKI Electric Industry Co Ltd
Check for Price Transferred 32 60 MHz 16 24 56 MHz 42 YES 2.5 V MICROCONTROLLER, RISC CMOS IT ALSO REQUIRES 3.3V I/O SUPPLY NO YES YES YES 2.75 V 2.25 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm OKI ELECTRIC INDUSTRY CO LTD unknown 8542.31.00.01 QFP LFQFP, 144 3A991.A.2