Filter Your Search
1 - 6 of 6 results
|
ML65L245CKX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | COMMON CONTROL | 25 mA | TRUE | 80 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SSOP, SSOP20,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
ML65L245CK
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 ns | 2 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 25 mA | 2 | TRUE | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 8.71 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP, SSOP20,.25 | compliant | 8542.39.00.01 | QSOP | 20 | |||||
|
ML65L245CS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 ns | 2 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 25 mA | 2 | TRUE | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.72 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | SOIC | 20 | |||||
|
ML65L245CS
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2 ns | 2 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | TTL/H/L | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 25 mA | 2 | TRUE | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.72 mm | 7.5 mm | 12.8 mm | MICRO LINEAR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | |||
|
ML65L245CSX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | COMMON CONTROL | 25 mA | TRUE | 80 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||
|
ML65L245CK
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2 ns | 2 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | TTL/H/L | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 25 mA | 2 | TRUE | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | MICRO LINEAR CORP | SSOP, SSOP20,.25 | unknown | 8542.39.00.01 | QSOP | 20 |