Filter Your Search
1 - 2 of 2 results
|
ML62302ML
MINILOGIC Device Corp
|
Check for Price | No | Contact Manufacturer | 3 V | 1 V | 80 mA | 1 | YES | FIXED | 12 V | 0.054 % | 0.09 % | CMOS | 2 % | R-PDSO-G3 | e0 | Not Qualified | 70 °C | -30 °C | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR, LEFT | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | MINILOGIC DEVICE CORP | , TO-236 | unknown | EAR99 | 8542.39.00.01 | |||
|
ML62302MLG
MINILOGIC Device Corp
|
Check for Price | Yes | Contact Manufacturer | 260 | MINILOGIC DEVICE CORP | , | unknown | EAR99 | 8542.39.00.01 |