Parametric results for: ML5401 under Other Regulators

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: ml5401
Select parts from the table below to compare.
Compare
Compare
ML5401MD
LAPIS Semiconductor Co Ltd
Check for Price Transferred LAPIS SEMICONDUCTOR CO LTD , unknown EAR99 8542.39.00.01
ML5401C
Lansdale Semiconductor Inc
Check for Price No Obsolete 5 V 4 2 NO DIP NO OPEN-COLLECTOR TTL/H/L NAND GATE TTL 5.5 V 4.5 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LANSDALE SEMICONDUCTOR INC DIP, DIP14,.3 compliant 8542.39.00.01
ML5401AMD
LAPIS Semiconductor Co Ltd
Check for Price Obsolete 1 YES SON R-PDSO-N8 Not Qualified 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD 1.27 mm DUAL 5 mm 6 mm LAPIS SEMICONDUCTOR CO LTD SON, unknown EAR99 8542.39.00.01 SON 8 Fixed,Positive,Single Output,Ldo 3.6 V 3 V 125 °C 750 mA FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
ML5401A
Mitsubishi Electric
Check for Price No Obsolete 1 NO HIGH RELIABILITY e0 50 °C -40 °C Tin/Lead (Sn/Pb) MITSUBISHI ELECTRIC CORP unknown SINGLE WITH BUILT-IN PHOTO DIODE 2.5 V THROUGH HOLE MOUNT LASER DIODE 15 W 850 nm 600 ps AlGaAs ROUND 3 mm 50 mA
ML5401MD
OKI Electric Industry Co Ltd
Check for Price Obsolete YES R-PDSO-N8 Not Qualified 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL OKI ELECTRIC INDUSTRY CO LTD , unknown EAR99 8542.39.00.01 SON 8 Fixed,Mixed,Multiple Output,Standard Drop FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
ML5401AMD
OKI Electric Industry Co Ltd
Check for Price Transferred 1 YES SON R-PDSO-N8 Not Qualified 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD 1.27 mm DUAL 5 mm 6 mm OKI ELECTRIC INDUSTRY CO LTD SON, unknown EAR99 8542.39.00.01 SON 8 Fixed,Positive,Single Output,Ldo 3.6 V 3 V 125 °C 750 mA FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
ML5401A
Lansdale Semiconductor Inc
Check for Price Obsolete LANSDALE SEMICONDUCTOR INC compliant
ML5401D
Lansdale Semiconductor Inc
Check for Price No Obsolete 5 V 4 2 YES DFP NO OPEN-COLLECTOR TTL/H/L NAND GATE TTL 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL LANSDALE SEMICONDUCTOR INC DFP, FL14,.3 compliant 8542.39.00.01