Filter Your Search
1 - 5 of 5 results
|
ML4824CP1
Fairchild Semiconductor Corporation
|
$0.6494 | Yes | Yes | Obsolete | 11.8 V | 12.8 V | 11 V | 500 mA | NO | SINGLE | 250 kHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-16 | 16 | 16LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.31.00.01 | ||||||||
|
ML4824CP-1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Not Recommended | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-16 | 16 | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
ML4824CP1
onsemi
|
Check for Price | Yes | Obsolete | NO | BOOST | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | ONSEMI | DIP-16 | N16E | compliant | onsemi | |||||||||||||||||||||||
|
ML4824CP-1
RF Micro Devices Inc
|
Check for Price | Transferred | 8 V | 2.5 V | 13 V | 10.5 V | 500 mA | 19 mA | NO | SINGLE | 250 kHz | CAN ALSO WORK IN VOLTAGE MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | MICRO LINEAR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
ML4824CP1
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 11.8 V | 12.8 V | 11 V | 500 mA | NO | SINGLE | 250 kHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e3 | COMMERCIAL | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown |