Filter Your Search
1 - 2 of 2 results
|
ML4815CP
RF Micro Devices Inc
|
Check for Price | Transferred | 15 V | 30 V | 10 V | 2 A | 38 mA | NO | SINGLE | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | MICRO LINEAR CORP | DIP | PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ML4815CQ
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 15 V | 30 V | 10 V | 2 A | 38 mA | YES | SINGLE | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | COMMERCIAL | S-PQCC-J20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | MICRO LINEAR CORP | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | EAR99 | 8542.39.00.01 |