Filter Your Search
1 - 4 of 4 results
![]() |
ML4812IQX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
ML4812IQX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-J20 | e3 | COMMERCIAL | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown | ||||||||
![]() |
ML4812IQ
RF Micro Devices Inc
|
Check for Price | No | Transferred | 15 V | 5 V | 25 V | 11 V | 1 A | 25 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | MICRO LINEAR CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
ML4812IQ
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 |