Filter Your Search
1 - 2 of 2 results
|
ML4812IP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ML4812IP
RF Micro Devices Inc
|
Check for Price | No | Transferred | 15 V | 5 V | 25 V | 11 V | 1 A | 25 mA | NO | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | MICRO LINEAR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |