Filter Your Search
1 - 10 of 14 results
|
ML4812CQ
RF Micro Devices Inc
|
Check for Price | No | Transferred | 15 V | 5 V | 25 V | 11 V | 1 A | 25 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PQCC-J20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | MICRO LINEAR CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ML4812CQX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PQCC-J20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCJ, LDCC20,.4SQ | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ML4812IQX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ML4812IQX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-J20 | e3 | COMMERCIAL | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown | |||||||||
|
ML4812IQ
RF Micro Devices Inc
|
Check for Price | No | Transferred | 15 V | 5 V | 25 V | 11 V | 1 A | 25 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | MICRO LINEAR CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ML4812IP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
ML4812MJ
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 V | 11 V | NO | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ML4812IP
RF Micro Devices Inc
|
Check for Price | No | Transferred | 15 V | 5 V | 25 V | 11 V | 1 A | 25 mA | NO | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | MICRO LINEAR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ML4812CP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e3 | COMMERCIAL | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | Power Factor Controller | |||||||||
|
ML4812CP
RF Micro Devices Inc
|
Check for Price | No | Transferred | 15 V | 5 V | 25 V | 11 V | 1 A | 25 mA | NO | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | MICRO LINEAR CORP | DIP | PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |