Filter Your Search
1 - 4 of 4 results
|
ML4800CP
Fairchild Semiconductor Corporation
|
$0.6958 | Yes | Yes | Obsolete | 15 V | 16.5 V | 10.8 V | 1 A | NO | BOOST | 250 kHz | CAN ALSO BE OPERATED IN AVERAGE CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-16 | 16 | 16LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.31.00.01 | ||||||
|
ML4800CP
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | 16.5 V | 10.8 V | 1 A | NO | BOOST | 250 kHz | CAN ALSO BE OPERATED IN AVERAGE CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T16 | e3 | COMMERCIAL | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | ||||||||
|
ML4800CP
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | 1 A | NO | BOOST | 100 kHz | IT ALSO HAS CURRENT CONTROL MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ONSEMI | DIP-16 | N16E | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||
|
ML4800CP
RF Micro Devices Inc
|
Check for Price | No | Transferred | 15 V | 16.5 V | 10.8 V | 1 A | NO | SINGLE | 250 kHz | CAN ALSO WORK IN VOLTAGE MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.32 mm | MICRO LINEAR CORP | DIP | PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |