Filter Your Search
1 - 3 of 3 results
|
ML4426CS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 12 V | YES | 50 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 13.2 V | 10.8 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.72 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ML4426CS
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 V | YES | 50 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 13.2 V | 10.8 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.72 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ML4426CS
RF Micro Devices Inc
|
Check for Price | No | Transferred | 12 V | YES | 50 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 50 mA | 13.2 V | 10.8 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.72 mm | 7.5 mm | MICRO LINEAR CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.39.00.01 |