Filter Your Search
1 - 10 of 191 results
|
ML3100H27AH3-1.000MHZ
MMD
|
Check for Price | Yes | Transferred | 1 MHz | 100 % | 5 TTL, 30 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | MMD COMPONENTS | compliant | Clock | ||||||||||||||||||||
|
ML3105D
Lansdale Semiconductor Inc
|
Check for Price | No | Obsolete | TTL | MILITARY | e0 | Not Qualified | R-XDFP-F14 | 125 °C | -55 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | compliant | DFP, FL14,.3 | 8542.39.00.01 | NAND GATE | NO | |||||||||||||||||
|
ML3100T553-1.000MHZ
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||||||||||||||||||||
|
ML3100H27BHP-1.000MHZ
MMD
|
Check for Price | Yes | Transferred | 1 MHz | 100 % | 5 TTL, 30 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 47.5/52.5 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | MMD COMPONENTS | compliant | Clock | ||||||||||||||||||||
|
ML3100HA3-1.000MHZ
MMD
|
Check for Price | Yes | Transferred | 1 MHz | 100 % | 5 TTL, 30 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | MMD COMPONENTS | compliant | Clock | ||||||||||||||||||||||
|
ML3100T48BHP-1.000MHZ
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||||||||||||||||||||
|
ML3100H27AH3-70.000MHZ
MMD
|
Check for Price | Yes | Transferred | 70 MHz | 100 % | 5 TTL, 30 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | MMD COMPONENTS | compliant | Clock | ||||||||||||||||||||
|
ML3100HAH3-1.000MHZ
MMD
|
Check for Price | Yes | Transferred | 1 MHz | 100 % | 5 TTL, 30 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | MMD COMPONENTS | compliant | Clock | |||||||||||||||||||||
|
ML3100T55HP-70.000MHZ
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||||||||||||||||||||
|
ML3100T48A3-70.000MHZ
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant |