Filter Your Search
1 - 2 of 2 results
|
ML2259CCQ
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5.1 V | 8 | 0.39 % | 8 | 850 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -100 mV | 1 | BINARY | SAMPLE | 3 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MICRO LINEAR CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||
|
ML2259CCQ
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5.1 V | 8 | 8 | YES | ADC, SUCCESSIVE APPROXIMATION | -100 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 |