Filter Your Search
1 - 4 of 4 results
|
ML213-105-1%
Caddock Electronics Inc
|
Check for Price | No | No | Obsolete | 1 MΩ | 1 % | 1 W | Axial | FIXED RESISTOR | METAL FILM | 800 V | e4 | 105 °C | -15 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 6.35 mm | 12.7 mm | CADDOCK ELECTRONICS INC | compliant | ||
|
ML213-430-1%
Caddock Electronics Inc
|
Check for Price | No | No | Obsolete | 43 Ω | 1 % | 1 W | Axial | FIXED RESISTOR | METAL FILM | 800 V | e4 | 105 °C | -15 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 6.35 mm | 12.7 mm | CADDOCK ELECTRONICS INC | compliant | ||
|
ML213-470-1%
Caddock Electronics Inc
|
Check for Price | No | No | Obsolete | 47 Ω | 1 % | 1 W | Axial | FIXED RESISTOR | METAL FILM | 800 V | e4 | 105 °C | -15 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 6.35 mm | 12.7 mm | CADDOCK ELECTRONICS INC | compliant | ||
|
ML213-332-1%
Caddock Electronics Inc
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | e4 | 2 | Gold (Au) - with Nickel (Ni) barrier | CADDOCK ELECTRONICS INC | compliant |