Filter Your Search
1 - 1 of 1 results
|
ML2003IP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | 19.9 kHz | LOG OR ANTILOG AMPLIFIER | CMOS | -6 V | -4 V | -3 V | 1 | 3 V | 4 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 |