Filter Your Search
1 - 10 of 125 results
|
ML2004CP
Rochester Electronics LLC
|
Check for Price | Active | IN-LINE | CMOS | 1 | NO | 70 °C | 14 | RECTANGULAR | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | LOG OR ANTILOG AMPLIFIER | 19.9 kHz | R-PDIP-T14 | 19.05 mm | -6 V | -4 V | -5 V | -3 V | PLASTIC/EPOXY | DIP | 3 V | COMMERCIAL | 4.32 mm | 6 V | 4 V | 5 V | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ||||||||||||||||||||||||||||||||||||
|
ML2007A
Lansdale Semiconductor Inc
|
Check for Price | Obsolete | LANSDALE SEMICONDUCTOR INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ML200M221
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | Radial | ML(200V) | ML(200V) | 85 °C | -40 °C | 2 | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | , | unknown | 36 mm | 7.5 mm | 8532.22.00.20 | EAR99 | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 16 mm | ALUMINUM | 20 % | POLARIZED | 20 % | 200 V | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ML200M4R7
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | Radial | ML(200V) | ML(200V) | 85 °C | -40 °C | 2 | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | , | unknown | 11 mm | 2.5 mm | 8532.22.00.20 | EAR99 | 4.7 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM | 20 % | POLARIZED | 20 % | 200 V | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ML2001FE-A26
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 2 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | 155 °C | Epoxy | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | 8533.21.00.90 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
ML2002FE-A26
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 20 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | 155 °C | Epoxy | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | 8533.21.00.90 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
ML2000FEA52
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 200 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | FIXED RESISTOR | METAL FILM | ML | 70 °C | NO | 350 V | 155 °C | TUBULAR PACKAGE | AMMO PACK | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
ML2008IP
RF Micro Devices Inc
|
Check for Price | No | Transferred | IN-LINE | CMOS | 1 | NO | e0 | 85 °C | -40 °C | 18 | RECTANGULAR | Tin/Lead (Sn/Pb) | MICRO LINEAR CORP | DIP | DIP, | 18 | unknown | R-PDIP-T18 | 22.86 mm | PLASTIC/EPOXY | DIP | Not Qualified | 4.32 mm | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 8542.39.00.01 | -5 V | 4 mA | 5 V | LINE EQUALIZER | |||||||||||||||||||||||||||||||||||||
|
ML2000C
Lansdale Semiconductor Inc
|
Check for Price | Obsolete | LANSDALE SEMICONDUCTOR INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ML2000D
Lansdale Semiconductor Inc
|
Check for Price | Obsolete | LANSDALE SEMICONDUCTOR INC | , | compliant | 8542.39.00.01 |