Filter Your Search
1 - 2 of 2 results
|
ML145158-5P
Lansdale Semiconductor Inc
|
Check for Price | Yes | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 7-BIT AUXILIARY INPUT COUNTER | 1 | 30 mA | 9 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | LANSDALE SEMICONDUCTOR INC | SOIC | SOG-16 | 16 | unknown | 8542.39.00.01 | ||
|
ML145158EP
Lansdale Semiconductor Inc
|
Check for Price | No | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | 7-BIT AUXILIARY INPUT COUNTER | 1 | 30 mA | 9 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | LANSDALE SEMICONDUCTOR INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |