Filter Your Search
1 - 3 of 3 results
|
ML131-32.4K-0.25%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 32.4 kΩ | 0.25 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 500 V | e4 | 175 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||
|
ML131-324K-0.25%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 324 kΩ | 0.25 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 500 V | e4 | 175 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||
|
ML131-3.24K-0.25%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 3.24 kΩ | 0.25 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 500 V | e4 | 175 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 |