Filter Your Search
1 - 6 of 6 results
|
MKW21D512VHA5
NXP Semiconductors
|
$7.6542 | Yes | Not Recommended | 50 MHz | 32 MHz | 27 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 155 mA | 3.6 V | 1.8 V | INDUSTRIAL | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 40 | 63 | PLASTIC/EPOXY | VFLGA | LGA63(UNSPEC) | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BUTT | 500 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||
|
MKW21D512VHA5R
NXP Semiconductors
|
$8.1100 | Yes | Not Recommended | 50 MHz | 32 MHz | 27 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | e4 | 3 | 260 | 40 | 63 | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BUTT | 500 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | VFLGA, | |||||||||||
|
MKW21D512VHA5R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||
|
MKW21D512V
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||
|
MKW21D512V
NXP Semiconductors
|
Check for Price | Active | 32 MHz | 8 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | 56 | LGA | SQUARE | GRID ARRAY | NO LEAD | 500 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | LGA, | ||||||||||||||||||
|
MKW21D512VHA5
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | MICROCONTROLLER, RISC | CMOS | 155 mA | INDUSTRIAL | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 63 | PLASTIC/EPOXY | LGA63(UNSPEC) | FREESCALE SEMICONDUCTOR INC | compliant | 5A992 | 8542.31.00.01 | NXP |